STS8C5H30L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8,965
Unit Price: $10.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,550
Unit Price: $6.09000
Datasheet

Similar


Infineon Technologies
In Stock: 48,248
Unit Price: $10.54000
Datasheet

Similar


Infineon Technologies
In Stock: 240
Unit Price: $13.75000
Datasheet

Similar


Infineon Technologies
In Stock: 12,187
Unit Price: $14.24000
Datasheet

Similar


Infineon Technologies
In Stock: 7,916
Unit Price: $11.77000
Datasheet

Similar


Infineon Technologies
In Stock: 31,174
Unit Price: $6.34000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $9.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 998
Unit Price: $18.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,446
Unit Price: $12.76000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Motor Control in Electric Vehicles

STS8C5H30L

DigiKey Part Number
497-4398-2-ND - Tape & Reel (TR)
497-4398-1-ND - Cut Tape (CT)
497-4398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS8C5H30L
Description
MOSFET N/P-CH 30V 8A/5.4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 8A, 5.4A 2W Surface Mount 8-SOIC
EDA/CAD Models
STS8C5H30L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A, 5.4A
Rds On (Max) @ Id, Vgs
22mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
857pF @ 25V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes