Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7389TRPBF

DigiKey Part Number
IRF7389PBFTR-ND - Tape & Reel (TR)
IRF7389PBFCT-ND - Cut Tape (CT)
IRF7389PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7389TRPBF
Description
MOSFET N/P-CH 30V 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.5W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7389TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
29mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,916
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.77000$11.77
10$7.45000$74.50
100$4.94500$494.50
500$3.86970$1,934.85
1,000$3.52371$3,523.71
2,000$3.34018$6,680.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.98774$11,950.96
Manufacturers Standard Package