


STS8C5H30L | |
---|---|
DigiKey Part Number | 497-4398-2-ND - Tape & Reel (TR) 497-4398-1-ND - Cut Tape (CT) 497-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS8C5H30L |
Description | MOSFET N/P-CH 30V 8A/5.4A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A, 5.4A 2W Surface Mount 8-SOIC |
EDA/CAD Models | STS8C5H30L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A, 5.4A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 857pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |