STS4DNF60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,600
Unit Price: $23.07000
Datasheet

Similar


onsemi
In Stock: 9,320
Unit Price: $5.26000
Datasheet

Similar


onsemi
In Stock: 3,151
Unit Price: $20.36000
Datasheet

Similar


Infineon Technologies
In Stock: 30,089
Unit Price: $10.51000
Datasheet

Similar


Infineon Technologies
In Stock: 2,255
Unit Price: $7.88000
Datasheet

Similar


onsemi
In Stock: 4,668
Unit Price: $20.77000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Motor Control in Electric Vehicles

STS4DNF60

DigiKey Part Number
497-8041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS4DNF60
Description
MOSFET 2N-CH 60V 4A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 4A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
90mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
315pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes