FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242
Driving Automotive Technology

HUFA76407DK8T-F085

DigiKey Part Number
488-HUFA76407DK8T-F085TR-ND - Tape & Reel (TR)
488-HUFA76407DK8T-F085CT-ND - Cut Tape (CT)
488-HUFA76407DK8T-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUFA76407DK8T-F085
Description
MOSFET 2N-CH 60V 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 2.5W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
90mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
330pF @ 25V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.36000$20.36
10$13.10500$131.05
100$8.95980$895.98
500$7.18496$3,592.48
1,000$7.09800$7,098.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.99725$14,993.12
5,000$5.79902$28,995.10
Manufacturers Standard Package