Similar

STR912FAZ47H6 | |
|---|---|
DigiKey Part Number | STR912FAZ47H6-ND |
Manufacturer | |
Manufacturer Product Number | STR912FAZ47H6 |
Description | IC MCU 32BIT 2MB FLASH 144BGA |
Customer Reference | |
Detailed Description | ARM9® STR9 Microcontroller IC 16/32-Bit 96MHz 2MB (2M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STR912FAZ47H6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM9® | |
Core Size | 16/32-Bit | |
Speed | 96MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 2V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Base Product Number |


