
STPST3H100UF | |
---|---|
DigiKey Part Number | 497-STPST3H100UFTR-ND - Tape & Reel (TR) 497-STPST3H100UFCT-ND - Cut Tape (CT) 497-STPST3H100UFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST3H100UF |
Description | DIODE SCHOTTKY 100V 3A SMBFLAT3L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBflat-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 755 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat-3L | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.92200 | $29.22 |
100 | $2.17080 | $217.08 |
500 | $1.64624 | $823.12 |
1,000 | $1.43648 | $1,436.48 |
2,000 | $1.33425 | $2,668.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.09749 | $5,487.45 |
10,000 | $0.94668 | $9,466.80 |
15,000 | $0.93330 | $13,999.50 |