
STPSC2H065B-TR | |
|---|---|
DigiKey Part Number | 497-STPSC2H065B-TR-ND - Tape & Reel (TR) 497-STPSC2H065B-CT-ND - Cut Tape (CT) 497-STPSC2H065B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC2H065B-TR |
Description | DIODE SIL CARBIDE 650V 2A DPAK |
Customer Reference | |
Detailed Description | Diode 650 V 2A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC2H065B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 135pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.75000 | $15.75 |
| 10 | $10.03500 | $100.35 |
| 100 | $6.76580 | $676.58 |
| 500 | $5.36486 | $2,682.43 |
| 1,000 | $4.99300 | $4,993.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.42644 | $11,066.10 |
| 5,000 | $4.12513 | $20,625.65 |
| 7,500 | $4.07925 | $30,594.38 |

