Diode 650 V 20A Through Hole DO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC20065W

DigiKey Part Number
497-19232-ND
Manufacturer
Manufacturer Product Number
STPSC20065W
Description
DIODE SIL CARBIDE 650V 20A DO247
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole DO-247
Datasheet
 Datasheet
EDA/CAD Models
STPSC20065W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 20 A
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
300 µA @ 650 V
Capacitance @ Vr, F
1250pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-247
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$51.24000$51.24
30$29.16833$875.05
120$24.30733$2,916.88
510$20.74357$10,579.22
1,020$20.24318$20,648.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.