STPSA42 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 58,825
Unit Price: $2.13000
Datasheet

Similar


onsemi
In Stock: 2,988
Unit Price: $2.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,474
Unit Price: $11.74000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9,603
Unit Price: $2.79000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,211
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.08068
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4,019
Unit Price: $1.72000
Datasheet
TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSA42

DigiKey Part Number
497-2407-ND
Manufacturer
Manufacturer Product Number
STPSA42
Description
TRANS NPN 300V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
625 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types