STPS3030CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,203
Unit Price: $6.61000
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: $17.95000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3030CT

DigiKey Part Number
497-7557-5-ND
Manufacturer
Manufacturer Product Number
STPS3030CT
Description
DIODE ARRAY SCHOT 30V 15A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS3030CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes