
STPS1L60ZF | |
---|---|
DigiKey Part Number | 497-17151-2-ND - Tape & Reel (TR) 497-17151-1-ND - Cut Tape (CT) 497-17151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L60ZF |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.64200 | $16.42 |
100 | $1.13890 | $113.89 |
500 | $0.87842 | $439.21 |
1,000 | $0.82447 | $824.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56393 | $1,691.79 |
6,000 | $0.50908 | $3,054.48 |
9,000 | $0.48516 | $4,366.44 |
15,000 | $0.48249 | $7,237.35 |
21,000 | $0.48088 | $10,098.48 |
30,000 | $0.47930 | $14,379.00 |
75,000 | $0.46770 | $35,077.50 |
150,000 | $0.45058 | $67,587.00 |