Similar
Similar
Similar

STP4N90K5 | |
|---|---|
DigiKey Part Number | 497-17070-ND |
Manufacturer | |
Manufacturer Product Number | STP4N90K5 |
Description | MOSFET N-CH 900V 3A TO220 |
Customer Reference | |
Detailed Description | N-Channel 900 V 3A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP4N90K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.3 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 173 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP8N90K5 | STMicroelectronics | 854 | 497-STP8N90K5-ND | $33.79000 | MFR Recommended |
| IXFP6N120P | IXYS | 0 | IXFP6N120P-ND | $95.45000 | Similar |
| IXFP7N100P | IXYS | 300 | IXFP7N100P-ND | $65.69000 | Similar |
| IXTP6N100D2 | IXYS | 322 | 238-IXTP6N100D2-ND | $90.52000 | Similar |



