
STP8N90K5 | |
|---|---|
DigiKey Part Number | 497-STP8N90K5-ND |
Manufacturer | |
Manufacturer Product Number | STP8N90K5 |
Description | MOSFET N-CH 900V 8A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 8A (Tc) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP8N90K5 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Vgs (Max) ±30V |
Packaging Tube | Power Dissipation (Max) 130W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220 |
Drain to Source Voltage (Vdss) 900 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.79000 | $33.79 |
| 50 | $17.16320 | $858.16 |
| 100 | $15.55010 | $1,555.01 |
| 500 | $12.72146 | $6,360.73 |
| 1,000 | $11.81290 | $11,812.90 |
| 2,000 | $11.04929 | $22,098.58 |
| 5,000 | $10.55539 | $52,776.95 |


