STP16DPS05MTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 12,713
Unit Price: $14.29000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,667
Unit Price: $19.46000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,353
Unit Price: $20.94000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 511
Unit Price: $21.43000
Datasheet
24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16DPS05MTR

DigiKey Part Number
497-10447-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STP16DPS05MTR
Description
IC LED DRIVER LINEAR 100MA 24SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SO
Datasheet
 Datasheet
EDA/CAD Models
STP16DPS05MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
100mA
Frequency
30MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.45198$12,451.98
2,000$12.14091$24,281.82
3,000$11.98513$35,955.39
5,000$11.81259$59,062.95
7,000$11.71168$81,981.76
Manufacturers Standard Package