
STP16DPS05MTR | |
---|---|
DigiKey Part Number | 497-10447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP16DPS05MTR |
Description | IC LED DRIVER LINEAR 100MA 24SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP16DPS05MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.45198 | $12,451.98 |
2,000 | $12.14091 | $24,281.82 |
3,000 | $11.98513 | $35,955.39 |
5,000 | $11.81259 | $59,062.95 |
7,000 | $11.71168 | $81,981.76 |