
STP16CPPS05TTR | |
---|---|
DigiKey Part Number | 497-STP16CPPS05TTR-ND - Tape & Reel (TR) 497-STP16CPPS05TTRCT-ND - Cut Tape (CT) 497-STP16CPPS05TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPPS05TTR |
Description | IC LED DRVR LINEAR 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.79000 | $14.79 |
10 | $10.88100 | $108.81 |
25 | $9.89760 | $247.44 |
100 | $8.81840 | $881.84 |
250 | $8.30364 | $2,075.91 |
500 | $7.99370 | $3,996.85 |
1,000 | $7.73833 | $7,738.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.46878 | $18,671.95 |
5,000 | $7.30640 | $36,532.00 |
7,500 | $7.22505 | $54,187.88 |