16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP08CP05MTR

DigiKey Part Number
497-6268-2-ND - Tape & Reel (TR)
497-6268-1-ND - Cut Tape (CT)
497-6268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP08CP05MTR
Description
IC LED DRIVER LINEAR 100MA 16SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SO
Datasheet
 Datasheet
EDA/CAD Models
STP08CP05MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
100mA
Frequency
30MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$5.41700$54.17
25$4.88200$122.05
100$4.29380$429.38
250$4.01332$1,003.33
500$3.84462$1,922.31
1,000$3.83711$3,837.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.55897$8,897.42
Manufacturers Standard Package