8 Power SFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Power SFN
8 Power SFN

STO36N60M6

DigiKey Part Number
497-18361-2-ND - Tape & Reel (TR)
497-18361-1-ND - Cut Tape (CT)
497-18361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STO36N60M6
Description
MOSFET N-CH 600V 30A TOLL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 230W (Tc) Surface Mount TOLL (HV)
Datasheet
 Datasheet
EDA/CAD Models
STO36N60M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44.3 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL (HV)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.02000$32.02
10$25.91200$259.12
100$24.83780$2,483.78
500$24.78214$12,391.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$20.24687$36,444.37
Manufacturers Standard Package