


STM8S207RBT6TR | |
---|---|
DigiKey Part Number | 497-19685-2-ND - Tape & Reel (TR) 497-19685-1-ND - Cut Tape (CT) 497-19685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207RBT6TR |
Description | IC MCU 8BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207RBT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.50000 | $33.50 |
10 | $25.33900 | $253.39 |
25 | $23.29640 | $582.41 |
100 | $21.05630 | $2,105.63 |
250 | $19.98720 | $4,996.80 |
500 | $19.34282 | $9,671.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.81263 | $18,812.63 |
2,000 | $18.37618 | $36,752.36 |
3,000 | $18.15775 | $54,473.25 |