


STM8S003F3P6TR | |
---|---|
DigiKey Part Number | 497-18051-2-ND - Tape & Reel (TR) 497-18051-1-ND - Cut Tape (CT) 497-18051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S003F3P6TR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8S003F3P6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.03200 | $40.32 |
25 | $3.61960 | $90.49 |
100 | $3.16530 | $316.53 |
250 | $2.94908 | $737.27 |
500 | $2.81850 | $1,409.25 |
1,000 | $2.71111 | $2,711.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.59773 | $6,494.32 |
5,000 | $2.52940 | $12,647.00 |
7,500 | $2.49518 | $18,713.85 |
12,500 | $2.45725 | $30,715.63 |
17,500 | $2.43510 | $42,614.25 |
25,000 | $2.41379 | $60,344.75 |