


STM8L101F3P6TR | |
|---|---|
DigiKey Part Number | 497-19021-2-ND - Tape & Reel (TR) 497-19021-1-ND - Cut Tape (CT) 497-19021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L101F3P6TR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8L101F3P6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Infrared, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.65000 | $12.65 |
| 10 | $9.22700 | $92.27 |
| 25 | $8.37720 | $209.43 |
| 100 | $7.44300 | $744.30 |
| 250 | $6.99672 | $1,749.18 |
| 500 | $6.72798 | $3,363.99 |
| 1,000 | $6.50673 | $6,506.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.27314 | $15,682.85 |



