

STM8L101-EVAL | |
---|---|
DigiKey Part Number | 497-10039-ND |
Manufacturer | |
Manufacturer Product Number | STM8L101-EVAL |
Description | STM8L101 EVAL BRD |
Customer Reference | |
Detailed Description | STM8L101 STM8L STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | STM8 | |
Platform | - | |
Utilized IC / Part | STM8L101 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |