
STM8AF5286UCX | |
|---|---|
DigiKey Part Number  | STM8AF5286UCX-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | STM8AF5286UCX  | 
Description  | IC MCU 8BIT 64KB FLASH 32UFQFPN  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STM8AF5286UCX Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | STM8A  | |
Core Size  | 8-Bit  | |
Speed  | 24MHz  | |
Connectivity  | CANbus, I2C, LINbus, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 25  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 2K x 8  | |
RAM Size  | 6K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 3V ~ 5.5V  | |
Data Converters  | A/D 6x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 32-UFQFPN (5x5)  | |
Package / Case  | 32-UFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $18.14992 | $54,449.76 | 





