
STM804SM6F | |
---|---|
DigiKey Part Number | 497-3854-2-ND - Tape & Reel (TR) 497-3854-1-ND - Cut Tape (CT) 497-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM804SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM804SM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.07000 | $23.07 |
10 | $17.26000 | $172.60 |
25 | $15.79120 | $394.78 |
100 | $14.18200 | $1,418.20 |
250 | $13.41448 | $3,353.62 |
500 | $12.95186 | $6,475.93 |
1,000 | $12.57088 | $12,570.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.06639 | $27,665.98 |