
STM690TM6F | |
|---|---|
DigiKey Part Number | 497-3827-2-ND - Tape & Reel (TR) 497-3827-1-ND - Cut Tape (CT) 497-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM690TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM690TM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.49000 | $27.49 |
| 10 | $20.66500 | $206.65 |
| 25 | $18.95720 | $473.93 |
| 100 | $17.07820 | $1,707.82 |
| 250 | $16.18256 | $4,045.64 |
| 500 | $15.64230 | $7,821.15 |
| 1,000 | $15.19765 | $15,197.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.72834 | $36,820.85 |
| 5,000 | $14.44549 | $72,227.45 |

