STM703M6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 5,968
Unit Price: $36.29000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,500
Unit Price: $25.13000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4,175
Unit Price: $14.78000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 13,217
Unit Price: $24.55000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,500
Unit Price: $13.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 198
Unit Price: $86.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $48.60245
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 517
Unit Price: $88.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,708
Unit Price: $98.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: $170.87000

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $88.51530

Parametric Equivalent


Analog Devices Inc.
In Stock: 7,182
Unit Price: $29.07000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $34.07565
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,011
Unit Price: $113.56000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $29.56738
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM703M6F

DigiKey Part Number
497-3829-2-ND - Tape & Reel (TR)
497-3829-1-ND - Cut Tape (CT)
497-3829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM703M6F
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM703M6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.28000$26.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.86158$37,153.95
5,000$14.57625$72,881.25
Manufacturers Standard Package