
MAX703ESA+T | |
---|---|
DigiKey Part Number | 175-MAX703ESA+TTR-ND - Tape & Reel (TR) 175-MAX703ESA+TCT-ND - Cut Tape (CT) 175-MAX703ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX703ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX703ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.20000 | $98.20 |
10 | $77.05200 | $770.52 |
25 | $71.77720 | $1,794.43 |
100 | $65.97370 | $6,597.37 |
250 | $63.20796 | $15,801.99 |
500 | $61.54062 | $30,770.31 |
1,000 | $60.16848 | $60,168.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $55.11634 | $137,790.85 |