
STM6825SWY6F | |
|---|---|
DigiKey Part Number | 497-4979-2-ND - Tape & Reel (TR) 497-4979-1-ND - Cut Tape (CT) 497-4979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6825SWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6825SWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6824SWY6F | STMicroelectronics | 4,418 | 497-4978-1-ND | $11.43000 | Parametric Equivalent |
| ADM825SYRJZ-R7 | Analog Devices Inc. | 3,000 | 505-ADM825SYRJZ-R7TR-ND | $9.77643 | Upgrade |
| MAX825SEUK+T | Analog Devices Inc./Maxim Integrated | 4,643 | MAX825SEUK+TCT-ND | $63.55000 | Similar |
| TPS3825-33DBVR | Texas Instruments | 9,116 | 296-26953-1-ND | $10.69000 | Similar |
| APX824-29W5G-7 | Diodes Incorporated | 5,980 | APX824-29W5GDICT-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $9.60300 | $96.03 |
| 25 | $8.71800 | $217.95 |
| 100 | $7.74470 | $774.47 |
| 250 | $7.28128 | $1,820.32 |
| 500 | $7.00160 | $3,500.80 |
| 1,000 | $6.94232 | $6,942.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.48717 | $19,461.51 |
| 6,000 | $6.34807 | $38,088.42 |
| 9,000 | $6.27842 | $56,505.78 |




