
TPS3825-33DBVR | |
|---|---|
DigiKey Part Number | 296-26953-2-ND - Tape & Reel (TR) 296-26953-1-ND - Cut Tape (CT) 296-26953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3825-33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3825-33DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $7.78600 | $77.86 |
| 25 | $7.04760 | $176.19 |
| 100 | $6.23770 | $623.77 |
| 250 | $5.85108 | $1,462.77 |
| 500 | $5.61824 | $2,809.12 |
| 1,000 | $5.52213 | $5,522.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.18968 | $15,569.04 |
| 6,000 | $5.07379 | $30,442.74 |
| 9,000 | $5.01575 | $45,141.75 |
| 15,000 | $4.95148 | $74,272.20 |











