
STM6822ZWY6F | |
|---|---|
DigiKey Part Number | 497-8386-2-ND - Tape & Reel (TR) 497-8386-1-ND - Cut Tape (CT) 497-8386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6822ZWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6822ZWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $11.54400 | $115.44 |
| 25 | $10.51160 | $262.79 |
| 100 | $9.37570 | $937.57 |
| 250 | $8.83436 | $2,208.59 |
| 500 | $8.50768 | $4,253.84 |
| 1,000 | $8.23894 | $8,238.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.90700 | $23,721.00 |
| 6,000 | $7.74459 | $46,467.54 |
| 9,000 | $7.66322 | $68,968.98 |

