SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6822ZWY6F

DigiKey Part Number
497-8386-2-ND - Tape & Reel (TR)
497-8386-1-ND - Cut Tape (CT)
497-8386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6822ZWY6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STM6822ZWY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.66000$15.66
10$11.54400$115.44
25$10.51160$262.79
100$9.37570$937.57
250$8.83436$2,208.59
500$8.50768$4,253.84
1,000$8.23894$8,238.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.90700$23,721.00
6,000$7.74459$46,467.54
9,000$7.66322$68,968.98
Manufacturers Standard Package