
STM32WBA52CEU6TR | |
---|---|
DigiKey Part Number | 497-STM32WBA52CEU6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WBA52CEU6TR |
Description | IC RF TXRX+MCU BLE 48UFQFPN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA52CEU6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -101dBm | |
Memory Size | 512kB Flash, 96kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, IrDA, SPI, UART, USART | |
GPIO | 35 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 7.39mA ~ 8mA | |
Current - Transmitting | 10.6mA ~ 20.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.02702 | $52,567.55 |