
STM32WB05TNF7TR | |
|---|---|
DigiKey Part Number | 497-STM32WB05TNF7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WB05TNF7TR |
Description | STM32WB05TNF7TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 36-XFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.65x 2.59) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.50648 | $23,766.20 |

