169-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
169-UFBGA
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L4R5AGI6

DigiKey Part Number
497-18056-ND
Manufacturer
Manufacturer Product Number
STM32L4R5AGI6
Description
IC MCU 32BIT 1MB FLASH 169UFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 169-UFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32L4R5AGI6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
112
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
169-UFBGA (7x7)
Package / Case
169-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$103.45000$103.45
10$81.32400$813.24
25$75.80560$1,895.14
100$69.73480$6,973.48
416$65.52863$27,259.91
832$64.01726$53,262.36
1,248$63.26087$78,949.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.