48-UFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-UFQFPN

STM32L152CBU6

DigiKey Part Number
497-11552-ND
Manufacturer
Manufacturer Product Number
STM32L152CBU6
Description
IC MCU 32BIT 128KB FLSH 48UFQFPN
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32L152CBU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-UFQFPN (7x7)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,480
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$58.98000$58.98
10$45.53400$455.34
25$42.16840$1,054.21
100$38.46540$3,846.54
260$36.63419$9,524.89
520$35.58181$18,502.54
1,040$34.71565$36,104.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.