



STM32L011G4U7 | |
|---|---|
DigiKey Part Number | STM32L011G4U7-ND |
Manufacturer | |
Manufacturer Product Number | STM32L011G4U7 |
Description | IC MCU 32BIT 16KB FLASH 28UFQFPN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011G4U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $15.64000 | $156.40 |
| 25 | $14.30040 | $357.51 |
| 100 | $12.82110 | $1,282.11 |
| 250 | $12.11668 | $3,029.17 |
| 500 | $11.69194 | $5,845.97 |
| 1,000 | $11.34227 | $11,342.27 |
| 2,940 | $10.91727 | $32,096.77 |
| 5,880 | $10.70476 | $62,943.99 |





