
STM32H745XIH3TR | |
---|---|
DigiKey Part Number | 497-STM32H745XIH3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H745XIH3TR |
Description | IC MCU 32BIT 2MB FLASH 265TFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4, Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H745XIH3TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz, 480MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SMBus, SPDIF, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 168 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 36x16b Sigma-Delta; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 240+25-TFBGA (14x14) | |
Package / Case | 265-TFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $117.23009 | $164,122.13 |