STM32G051F8Y6TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32G051F8Y6TR
Could your next 8-bit microcontroller be a 32-bit?

STM32G051F8Y6TR

DigiKey Part Number
497-STM32G051F8Y6TR-ND - Tape & Reel (TR)
497-STM32G051F8Y6TRCT-ND - Cut Tape (CT)
497-STM32G051F8Y6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32G051F8Y6TR
Description
IC MCU 32BIT 64KB FLASH 20UFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-WLCSP (1.94x2.4)
Datasheet
 Datasheet
EDA/CAD Models
STM32G051F8Y6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP (1.94x2.4)
Package / Case
20-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.72000$16.72
10$12.31900$123.19
25$11.22600$280.65
100$10.02520$1,002.52
250$9.45212$2,363.03
500$9.10668$4,553.34
1,000$8.82236$8,822.36
2,500$8.52220$21,305.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.34133$41,706.65
Manufacturers Standard Package