

STM32F071CBT6TR | |
---|---|
DigiKey Part Number | 497-18983-2-ND - Tape & Reel (TR) 497-18983-1-ND - Cut Tape (CT) 497-18983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F071CBT6TR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F071CBT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.87000 | $36.87 |
10 | $28.00000 | $280.00 |
25 | $25.77920 | $644.48 |
100 | $23.33650 | $2,333.65 |
250 | $22.17168 | $5,542.92 |
500 | $21.46980 | $10,734.90 |
1,000 | $20.89199 | $20,891.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $20.30594 | $48,734.26 |