TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1813LWX7F

DigiKey Part Number
497-4965-2-ND - Tape & Reel (TR)
497-4965-1-ND - Cut Tape (CT)
497-4965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1813LWX7F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1813LWX7F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.62V
Output
Open Drain, Bidirectional
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$5.50100$55.01
25$4.95600$123.90
100$4.36090$436.09
250$4.07692$1,019.23
500$3.90564$1,952.82
1,000$3.76466$3,764.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.59053$10,771.59
6,000$3.50532$21,031.92
9,000$3.46265$31,163.85
15,000$3.41538$51,230.70
21,000$3.38775$71,142.75
Manufacturers Standard Package