
STM1813LWX7F | |
---|---|
DigiKey Part Number | 497-4965-2-ND - Tape & Reel (TR) 497-4965-1-ND - Cut Tape (CT) 497-4965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1813LWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1813LWX7F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Open Drain, Bidirectional | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.50100 | $55.01 |
25 | $4.95600 | $123.90 |
100 | $4.36090 | $436.09 |
250 | $4.07692 | $1,019.23 |
500 | $3.90564 | $1,952.82 |
1,000 | $3.76466 | $3,764.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.59053 | $10,771.59 |
6,000 | $3.50532 | $21,031.92 |
9,000 | $3.46265 | $31,163.85 |
15,000 | $3.41538 | $51,230.70 |
21,000 | $3.38775 | $71,142.75 |