
STL7N6LF3 | |
---|---|
DigiKey Part Number | 497-16042-2-ND - Tape & Reel (TR) 497-16042-1-ND - Cut Tape (CT) 497-16042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL7N6LF3 |
Description | MOSFET N-CH 60V 20A POWERFLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 4.3W (Ta), 52W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL7N6LF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 432 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.3W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $6.51100 | $65.11 |
100 | $5.51940 | $551.94 |
500 | $5.30956 | $2,654.78 |
1,000 | $4.92364 | $4,923.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.31307 | $12,939.21 |
6,000 | $4.13603 | $24,816.18 |