
STL7N60M2 | |
---|---|
DigiKey Part Number | 497-16519-2-ND - Tape & Reel (TR) 497-16519-1-ND - Cut Tape (CT) 497-16519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL7N60M2 |
Description | MOSFET N-CH 600V 5A POWERFLAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 4W (Ta), 67W (Tc) Surface Mount PowerFLAT™ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STL7N60M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 271 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Ta), 67W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFLAT™ (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.65300 | $76.53 |
100 | $5.83230 | $583.23 |
500 | $4.59570 | $2,297.85 |
1,000 | $4.19763 | $4,197.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.69227 | $11,076.81 |
6,000 | $3.46815 | $20,808.90 |
9,000 | $3.43597 | $30,923.73 |