


STL65DN3LLH5 | |
|---|---|
DigiKey Part Number | 497-10881-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL65DN3LLH5 |
Description | MOSFET 2N-CH 30V 65A POWERFLAT |
Customer Reference | |
Detailed Description | Mosfet Array 30V 65A 60W Surface Mount PowerFlat™ (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 65A | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500pF @ 25V | |
Power - Max | 60W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |


