
STL26N60DM6 | |
|---|---|
DigiKey Part Number | 497-19061-2-ND - Tape & Reel (TR) 497-19061-1-ND - Cut Tape (CT) 497-19061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL26N60DM6 |
Description | MOSFET N-CH 600V 15A PWRFLAT HV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 110W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL26N60DM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 215mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 940 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.04000 | $37.04 |
| 10 | $24.48400 | $244.84 |
| 100 | $17.34420 | $1,734.42 |
| 500 | $16.06376 | $8,031.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.12398 | $39,371.94 |

