
STL260N4F7 | |
|---|---|
DigiKey Part Number | 497-STL260N4F7TR-ND - Tape & Reel (TR) 497-STL260N4F7CT-ND - Cut Tape (CT) 497-STL260N4F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL260N4F7 |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 188W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL260N4F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.94000 | $29.94 |
| 10 | $19.59700 | $195.97 |
| 100 | $13.70710 | $1,370.71 |
| 500 | $12.04554 | $6,022.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.84119 | $29,523.57 |

