STL160NS3LLH7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,481
Unit Price: $4.12000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $13.17000
Datasheet
8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL160NS3LLH7

DigiKey Part Number
497-14988-2-ND - Tape & Reel (TR)
497-14988-1-ND - Cut Tape (CT)
497-14988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL160NS3LLH7
Description
MOSFET N-CH 30V 160A POWERFLAT
Customer Reference
Detailed Description
N-Channel 30 V 160A (Tc) 84W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3245 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
84W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes