
NTTFS4C02NTAG | |
|---|---|
DigiKey Part Number  | NTTFS4C02NTAGOSTR-ND - Tape & Reel (TR) NTTFS4C02NTAGOSCT-ND - Cut Tape (CT) NTTFS4C02NTAGOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NTTFS4C02NTAG  | 
Description  | MOSFET N-CH 30V 170A 8WDFN  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 30 V 170A (Tc) 91W (Tc) Surface Mount 8-WDFN (3.3x3.3)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 30 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 2.25mOhm @ 20A, 10V  | |
Vgs(th) (Max) @ Id  | 2.2V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 20 nC @ 4.5 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 2980 pF @ 15 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 91W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 8-WDFN (3.3x3.3)  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.08000 | $4.08 | 
| 10 | $3.69600 | $36.96 | 
| 100 | $3.06270 | $306.27 | 
| 500 | $2.62052 | $1,310.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $2.15999 | $3,239.99 | 
| 3,000 | $1.89734 | $5,692.02 | 
| 4,500 | $1.79748 | $8,088.66 | 
| 7,500 | $1.77538 | $13,315.35 | 
| 10,500 | $1.71273 | $17,983.67 | 
| 15,000 | $1.65186 | $24,777.90 | 
| 37,500 | $1.61322 | $60,495.75 | 

