Similar
Similar
Similar
Similar
Similar
Similar

STL160N3LLH6 | |
|---|---|
DigiKey Part Number  | 497-11204-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | STL160N3LLH6  | 
Description  | MOSFET N-CH 30V 160A POWERFLAT  | 
Customer Reference  | |
Detailed Description  | N-Channel 30 V 160A (Tc) 136W (Tc) Surface Mount PowerFlat™ (5x6)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 30 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 1.3mOhm @ 17.5A, 10V  | |
Vgs(th) (Max) @ Id  | 1V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 61.5 nC @ 4.5 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 6375 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 136W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | PowerFlat™ (5x6)  | |
Package / Case  | ||
Base Product Number  | 








